TE Connectivity NTC0805J15K technical specifications.
| Accuracy | 5% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTC0805J15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.