
AC output module with 3A contact current rating and 280V maximum output voltage. Features a 24V DC nominal input voltage and 20mA input current. Designed for PCB mounting with through-hole termination, this module operates within a -30°C to 80°C temperature range. Approvals include UL and CSA, with a 3A load current capacity and 280V maximum supply voltage.
TE Connectivity OAC-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | OAC |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OAC-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
