TE Connectivity ODCM-15 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Output Current | 3A |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | ODCM |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ODCM-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.