
TE Connectivity ODCM-UA technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 1A |
| ELV | Compliant |
| Input Current | 44mA |
| Lead Free | Contains Lead |
| Load Current | 1A |
| Max Input Voltage (DC) | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 1A |
| RoHS Compliant | No |
| Series | ODCM |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ODCM-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.