Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity OJ-SH-112LMH2 technical specifications.
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-112LMH2 to view detailed technical specifications.
No datasheet is available for this part.