
TE Connectivity OJ-SH-124LM,X000 technical specifications.
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-124LM,X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
