The OJ-SS-109DM.000 relay from TE Connectivity is a general-purpose relay with a coil power rating of 500mW and a contact voltage rating of 30V DC. It can handle a maximum contact current of 5A and has a coil resistance of 180 ohms with a DC voltage rating of 9V. The relay is packaged in a tray and has a PCB termination. It measures 14.7mm in height, 0.4inch in width, and 0.717inch in length, weighing 9g. The relay is not RoHS compliant and not Reach SVHC compliant.
TE Connectivity OJ-SS-109DM.000 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | PCB |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OJ-SS-109DM.000 to view detailed technical specifications.
No datasheet is available for this part.