TE Connectivity OJE-SH-105DM,095 technical specifications.
| Coil Current | 3A |
| Coil Resistance | 55R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-105DM,095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.