TE Connectivity OJE-SH-124LM,000M technical specifications.
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-124LM,000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.