SPST-NO power relay with a 5VDC coil voltage and 91mA coil current, consuming 500mW of coil power with 55.6 Ohms coil resistance. Features a 5A contact current rating and Silver contact material, suitable for DC applications up to 30V. This general-purpose relay offers a 10ms operate time and 4ms release time, with a through-hole mount termination for PCB mounting. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
TE Connectivity OJE-SS-105DM,000 technical specifications.
| Coil Current | 91mA |
| Coil Power | 500mW |
| Coil Resistance | 55.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-105DM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.