General purpose electromechanical relay featuring a 9V DC coil with 50mA current, 500mW power, and 180 Ohm resistance. Offers a 10A contact current rating with silver contacts and a 30V DC contact voltage rating. This through-hole mounted relay has a SPST throw configuration and PCB termination, with operate and release times of 10ms and 4ms respectively. Operating temperature range is -30°C to 70°C.
TE Connectivity OJE-SS-109HM,000 technical specifications.
| Coil Current | 50mA |
| Coil Power | 500mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-109HM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.