Power Relay with SPST-NO contact configuration, rated for 8A at 30VDC. Features a 12VDC coil with 16.7mA current, 200mW power, and 720 Ohm resistance. Through-hole mounting termination for PCB applications, with a 15ms operate time and 4ms release time. Operating temperature range from -30°C to 70°C.
TE Connectivity OJE-SS-112LMH,000 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-112LMH,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
