
TE Connectivity OJE-SS-112LMH2 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 14.9 |
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 8A |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OJE-SS-112LMH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.