SPST-NO power relay with a 24VDC coil voltage and 5A contact current rating. Features silver contacts, 10ms operate time, and 4ms release time. This general-purpose relay is designed for through-hole mounting with PCB termination and operates within a -30°C to 85°C temperature range. Coil specifications include 18.8mA current, 500mW power, 1.28kR resistance, and non-latching type.
TE Connectivity OJE-SS-124DM,000 technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-124DM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.