
SPST-NO power relay with a 3A contact current rating and 30VDC contact voltage rating. Features a 24VDC coil voltage, 8.6mA coil current, and 200mW coil power. This general-purpose relay offers a 15ms operate time and 4ms release time, with silver contact material. Designed for through-hole mounting with PCB termination, operating within a -30°C to 90°C temperature range.
TE Connectivity OJE-SS-124LM,000 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Compliant |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-124LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.