TE Connectivity OJT-SS-112LM,000 technical specifications.
| Coil Power | 300mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 14.7mm |
| Length | 0.717inch |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJT-SS-112LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.