TE Connectivity OMI-SH-105L technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Contact Current Rating | 10A |
| Height | 20.6mm |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-105L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.