SPDT power relay with a 12VDC coil voltage and 10A maximum switching current. Features a 250VAC/30VDC maximum switching voltage, 300W/2.4kVA switching power, and 20ms operate time. Through-hole mounting with PC pin termination and 5 terminals. Operates within a -30°C to 70°C temperature range.
TE Connectivity OMI-SH-112L,394 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 44.4mA |
| Coil Resistance | 270Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OMI-SH-112L,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.