
TE Connectivity OMI-SH-212L,500 technical specifications.
| Coil Current | 45mA |
| Coil Power | 540mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-212L,500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.