
DPDT power relay with a 24VDC coil voltage and 30mA coil current, featuring a 720mW coil power and 820 Ohm coil resistance. This non-latching, general-purpose relay offers a 5A contact current rating with Silver, Tin contact material, and a maximum AC voltage rating of 240V and DC voltage rating of 30V. Designed for through-hole mounting with PC pin termination, it has an operate time of 15ms and a release time of 8ms, operating within a temperature range of -30°C to 60°C. Dimensions are 29.2mm x 12.8mm x 20.6mm.
TE Connectivity OMI-SH-224D,594 technical specifications.
| Coil Current | 30mA |
| Coil Power | 720mW |
| Coil Resistance | 820R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Height | 20.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-224D,594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
