TE Connectivity OMI-SS-112DM,000 technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Contact Current Rating | 10A |
| Height | 20.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-112DM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.