
Power relay featuring a 12VDC coil with 45mA current, 600mW power, and 270 Ohm resistance. SPST-NO contact configuration offers a 10A AC contact current rating at 250V AC, with Tin/Silver contact material. Through-hole mounting with PCB termination, this general-purpose relay has operate and release times of 20ms and 8ms respectively. Operating temperature range is -30°C to 70°C, with dimensions of 29.2x12.8x20.6mm.
TE Connectivity OMI-SS-112LM,300 technical specifications.
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-112LM,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
