
TE Connectivity OMI-SS-124L,300 technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-124L,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
