
TE Connectivity OMIH-SH-105LM,394 technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-105LM,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.