12VDC Power Relay with SPST-NO contact configuration, rated for 16A at 250VAC. Features a 12VDC coil with 60mA current, 800mW power, and 200 Ohm resistance. Through-hole mounting with PCB termination, suitable for general-purpose applications. Operates within -30°C to 60°C, with operate and release times of 15ms and 8ms respectively. RoHS compliant.
TE Connectivity OMIH-SS-112DM,300 technical specifications.
| Package/Case | 300 |
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SS-112DM,300 to view detailed technical specifications.
No datasheet is available for this part.