
SPST-NO power relay featuring a 24VDC coil with 30mA current, 800mW power, and 820 Ohm resistance. Rated for 16A contact current at 250VAC, with silver contact material. Through-hole mounting with PCB termination, offering 15ms operate and 8ms release times. Dimensions are 29.2x12.8x20.6mm, operating within a -30°C to 60°C temperature range.
TE Connectivity OMIH-SS-124DM,300 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 820R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 300 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SS-124DM,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.