SPST power relay with a 9VDC coil voltage, 60mA coil current, and 600mW coil power. Features a 10A contact current rating and 240VAC contact voltage rating with silver contacts. Through-hole mounting with PCB termination, this general-purpose relay operates within a -30°C to 70°C temperature range. Dimensions are 29.2mm x 12.8mm x 20.6mm.
TE Connectivity OMIT-SS-109LM,300 technical specifications.
| Package/Case | 300 |
| Coil Current | 60mA |
| Coil Power | 600mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIT-SS-109LM,300 to view detailed technical specifications.
No datasheet is available for this part.