General purpose power relay featuring a 12V DC non-latching coil with 60mA coil current and 800mW coil power. Contact ratings include 10A and 240V AC with Tin, Silver contact material. Designed for through-hole PCB termination, this relay offers 15ms operate time and 8ms release time. Operating temperature range is -30°C to 60°C.
TE Connectivity OMIT-SS-112DM,300 technical specifications.
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIT-SS-112DM,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.