
TE Connectivity ORWH-SH-109H3F,000 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ORWH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ORWH-SH-109H3F,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.