
TE Connectivity ORWH-SS-112HM3F,000 technical specifications.
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Contact Current Rating | 15A |
| Height | 15.8mm |
| Length | 19mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| RoHS Compliant | No |
| Series | ORWH |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ORWH-SS-112HM3F,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
