TE Connectivity OS3R0120F technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | OS, CGS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OS3R0120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.