TE Connectivity OSA-SS-205DM3,000 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 106.4mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 50V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 300VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OSA-SS-205DM3,000 to view detailed technical specifications.
No datasheet is available for this part.