TE Connectivity OSA-SS-224DM3000 technical specifications.
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Contact Current Rating | 3A |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.976inch |
| Length | 24.4mm |
| Max Operating Temperature | 60°C |
| Packaging | Box |
| Termination | PCB |
| Weight | 13g |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OSA-SS-224DM3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.