
SPDT telecom relay with a 1A contact current rating and 24V DC contact voltage rating. Features gold-plated contacts, a 12V DC coil voltage, and a non-latching coil type. Operates on AC/DC actuation systems with 37.5mA coil current and 450mW coil power. Through-hole mount with PCB termination, suitable for operation between -30°C and 60°C.
TE Connectivity OUAZ-SH-112D.900 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Length | 0.606inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| Release Time | 7ms |
| Series | OUAZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.1235oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-112D.900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.