SPDT miniature sealed signal relay featuring a 24VDC coil voltage and 1A contact current rating. This through-hole mount relay operates with a 500mW coil power and 2.8kΩ coil resistance, offering 5ms operate and 7ms release times. With dimensions of 15.4mm x 10.4mm x 11.2mm and a weight of 0.1235oz, it provides -0.27dB insertion loss and is RoHS compliant.
TE Connectivity OUAZ-SH-124D,900 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 18.8mA |
| Coil Power | 500mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Length | 0.606inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | OUAZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.1235oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-124D,900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.