
TE Connectivity OUAZ-SH-124L technical specifications.
| Approvals | UL, CSA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Current Rating | 1A |
| Depth | 10.4mm |
| Height | 11.2mm |
| Length | 15.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-124L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.