TE Connectivity OUAZ-SH-124L,405 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 7ms |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-124L,405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.