TE Connectivity OUAZ-SS-103D,900 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 150mA |
| Coil Resistance | 20Ohm |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Relay Construction | Non-Latching |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OUAZ-SS-103D,900 to view detailed technical specifications.
No datasheet is available for this part.