TE Connectivity OUAZ-SS-106D,900 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 75mA |
| Coil Resistance | 80Ohm |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Relay Construction | Non-Latching |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity OUAZ-SS-106D,900 to view detailed technical specifications.
No datasheet is available for this part.