TE Connectivity OUAZ-SS-112L900 technical specifications.
| Actuating System | AC/DC |
| Coil Power | 200mW |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Length | 0.606inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Termination | PCB |
| Weight | 0.1235oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SS-112L900 to view detailed technical specifications.
No datasheet is available for this part.