
TE Connectivity OUDH-SH-105D,000 technical specifications.
| Coil Current | 90mA |
| Coil Power | 450mW |
| Coil Resistance | 56R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | OUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUDH-SH-105D,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
