TE Connectivity OUDH-SH-109DM,000 technical specifications.
| Coil Current | 50mA |
| Coil Power | 450mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| ELV | Non-Compliant |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | OUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OUDH-SH-109DM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.