TE Connectivity OUDH-SH-124L4F,220 technical specifications.
| Coil Current | 20.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | OUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUDH-SH-124L4F,220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.