
TE Connectivity OUDH-SS-105L4F technical specifications.
| Coil Current | 75mA |
| Coil Power | 330mW |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 7A |
| Contact Material | Gold, Silver |
| Current Rating | 7A |
| Height | 15.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | OUDH |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUDH-SS-105L4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.