TE Connectivity OUDH-SS-112L4F technical specifications.
| Coil Resistance | 440R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUDH-SS-112L4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.