
TE Connectivity OZ-SH-112LF,000 technical specifications.
| Coil Resistance | 270R |
| Height | 20.6mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | OZ |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SH-112LF,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.