
TE Connectivity OZ-SH-124LM1,294 technical specifications.
| Coil Current | 16A |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Packaging | Box |
| Power Consumption | 540mW |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SH-124LM1,294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.