SPDT general purpose power relay featuring a 5VDC coil voltage and 16A contact current rating. This through-hole mount relay offers a 240VAC contact voltage rating with silver, cadmium contacts. Coil specifications include 106.4mA current, 600mW power, 48.5R resistance, and non-latching operation. Operating temperature range is -30°C to 70°C, with operate and release times of 20ms and 8ms respectively.
TE Connectivity OZ-SS-105L,200 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-105L,200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.