TE Connectivity OZ-SS-105LM1,200 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 103.09mA |
| Coil Resistance | 48.5Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 380W|3.84kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OZ-SS-105LM1,200 to view detailed technical specifications.
No datasheet is available for this part.