
TE Connectivity OZ-SS-109LF,000 technical specifications.
| Coil Resistance | 155R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-109LF,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.